RS PRO Brass High Pressure Ball Valve 1 in BSPP 2 Way

RS Stock No.:
7335274
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7335274
Product description RS PRO Brass High Pressure Ball Valve 1 in BSPP 2 Way
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
RS stock number 7335274
Product description RS PRO Brass High Pressure Ball Valve 1 in BSPP 2 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Ball Valves 1/4 Turn, Gas Approved

Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.

S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Note

Approvals apply to specific configurations only

WARNING : Freezing of the fluid in the installation may severely damage the valve

APPROVALS : DVGW (Germany)
SVGW (Switzerland)
BSI (UK)

Colour-coded yellow handles
All valves to EN 331:1998; BS 21
BSPT taper threads to ISO7/1, BS21

Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2.1/2 to 4’’; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, MxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 20 bar
Thread Size 1 in
Safe for Use With Gas
Threaded Connection 1 in BSPP
Type 2 Way
Attachment Type Threaded
Connection Size mm 25 mm
Connection Size inch 1 in
Body Material Brass
Handle Type Lever
Checking stock...
VND
1,154,740.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,154,740.37
*price per unit indicative
"RS PRO Brass High Pressure Ball Valve 1 in BSPP 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products