RS PRO Stainless Steel Single Non Return Valve 2 in BSP
- RS Stock No.:
- 4992688
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
| RS stock number | 4992688 |
| Product description | RS PRO Stainless Steel Single Non Return Valve 2 in BSP |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 2 in BSP |
| Thread Standard | BSP |
| Maximum Working Pressure | 14 bar |
| Thread Size | 2 in |
| Type | Single |
| Body Material | Stainless Steel |