Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm
- RS Stock No.:
- 3400576
- Mfr. Prt No.:
- 730200
- Brand:
- Saint Gobain Fluid Transfer
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
| RS stock number | 3400576 |
| Product description | Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | 730200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Length | 50 m |
| Maximum Operating Temperature | +100 °C |
| Material | Versilon™ Nitrile (Rubber) |
| Operating Temperature Range | Maximum of +100 °C |
| Minimum Operating Temperature | -20 °C |
| Bend Radius | 33 mm |
| Suitable Applications | Compressed Air |
| Outer Diameter | 12 mm |
| Inner Diameter | 8 mm |
| Colour | Black |
| Reinforced | No |