RS PRO PVC Hose, Black, 23.7mm External Diameter, 30m LongReinforced, 24 (Minimum)mm Bend Radius, Applications Various
- RS Stock No.:
- 1369420
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
| RS stock number | 1369420 |
| Product description | RS PRO PVC Hose, Black, 23.7mm External Diameter, 30m LongReinforced, 24 (Minimum)mm Bend Radius, Applications Various |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Non-Toxic Aquatic Hose
The RS Pro aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
• Non-toxic
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Black with a white helix
• 30 m supplied in a coil
• Temperature Range: -10 °C to +55 °C
Applications
The RS Pro aquatic hose is ideally suited to light duty applications for garden ponds and aquatic installations.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | PVC |
| Inner Diameter | 19 mm |
| Maximum Working Pressure | 2 bar |
| Colour | Black |
| Minimum Operating Temperature | -10 °C |
| Reinforced | Yes |
| Length | 30 m |
| Bend Radius | 24 (Minimum) mm |
| Maximum Operating Temperature | +55 °C |
| Suitable Applications | Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine |
| Outer Diameter | 23.7 mm |
| Operating Temperature Range | -10 → +55 °C |