RS PRO, 1/4 in BSP Stainless Steel Y Strainer
- RS Stock No.:
- 4992694
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
| RS stock number | 4992694 |
| Product description | RS PRO, 1/4 in BSP Stainless Steel Y Strainer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Y Type Strainers
For the efficient removal of contaminant particles in liquid pipelines.
Class 800 Stainless Steel Y-Strainer
RS Brand stainless steel screwed end Y-strainers for use when the amount of solids to be removed is small. They can be installed in both horizontal and vertical positions. Available in a variety of sizes.
Features:
1/4" - 3" (DN8 - DN80)
W.P: 800WOG (PN50)
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO 7/1 & EN10226
Material:
Body, Cap & Drain Plug - ASTM A351-CF8M
Screen - AISI 316
Seal & Gasket - PTFE
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 1/4 in BSP |
| Strainer or Filter | Strainer |
| Maximum Working Pressure | 800 WOG |
| Suitable Media | Liquid |
| Connection Size | 1/4 in |
| Thread Standard or Connection Type | BSP |
| Body Material | Stainless Steel |