RS PRO R 3/8 Automatic Condensate Drain

RS Stock No.:
0725125
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0725125
Product description RS PRO R 3/8 Automatic Condensate Drain
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
RS stock number 0725125
Product description RS PRO R 3/8 Automatic Condensate Drain
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Automatic Drain Valve - 240V 50Hz

Introducing the RS automatic and fully programmable drain valves that are designed to provide automatic draining of filter bowls, separators, receivers and other components. The automatic drain is effective at removing condensate and contaminants. The interval time for draining or discharge can be pre-set to meet the requirements of your pneumatic installation.

WARNING : We do not advise contact with corrosive material

Features and Benefits:

• Precise self-activated control of fluids and air to a specified programme (media: air, gases, water, oil etc.)
• Automatically opens for a set time to drain condensation
• Length of time open (0.5 to 45 minutes) and frequency both adjustable
• Discharge time 0.5 to 10 seconds
• Minimal risk of internal blockages due to increased internal tolerances
• LED indicator for operational status
• Test facility for manual override
• IP65 timer and solenoid protection, including the connector
• Timer/Solenoid -20 to +40 : Valve Ambient -10 to +50 : Valve Fluid -10 to +80 °C
• 3 years warranty

Typical Applications:

A drain valve is an integral and one of the most important parts of the compressed air system. A condensate drain valve is responsible for removing condensate from the air system without losing excessive compressed air and without letting the system to shut down due to lack of pressure. Condensate is very harmful to air systems when not removed properly. Moisture can cause a series of problems e.g.

• washing oils and greases from production equipment, machinery and tools resulting in repairs and downtime
• inconsistent supplying of dry air causes production quality issues
• excessive rust caused by humidity within the air system can form scale in the air distribution systems

Drain Valves are used in compressed air systems where liquid, gas, or slurries need to be drained from the system.


Specifications

Attribute Value
Brand RS PRO
Inlet Port Thread Standard R
Drain Type Automatic
Body Material Brass
Dimensions 123 x 96 mm
Manufacturer Series V9112
Outlet Port R 3/8
Width 96 mm
Maximum Operating Pressure 16 bar
Minimum Operating Pressure 0 bar
Outlet Port - Thread Size 3/8 in
IP Rating IP65
Outlet Port - Thread Standard R
Inlet Port - Thread Size 3/8 in
Seal Material Nitrile Rubber
Height 123 mm
Supply Voltage 240 V
Inlet Port R 3/8
Checking stock...
VND
8,151,391.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,151,391.57
*price per unit indicative
"RS PRO R 3/8 Automatic Condensate Drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products