SMC AC Filter Regulator, 5μm, Rc 3/8, Manual

RS Stock No.:
7927242
Mfr. Prt No.:
AC30D-03-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7927242
Product description SMC AC Filter Regulator, 5μm, Rc 3/8, Manual
Manufacturer / Brand SMC
Manufacturer part number AC30D-03-A
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
RS stock number 7927242
Product description SMC AC Filter Regulator, 5μm, Rc 3/8, Manual
Manufacturer / Brand SMC
Manufacturer part number AC30D-03-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Combination Filter- Regulator - Separator, AC-A series

Combination FR Units with a mist separator from SMC. This range is designed to allow users the flexibility to pick a combination of pneumatic air preparation equipment to suit your installation. The mist separator with these units can filter particles down to a size of 0.3μm and remove 99.9% of contaminates (at filtered size). The AC range has been designed with a high flow rate and excellent durability. AC pneumatic fittings are easy to install and smaller than previous versions.

Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design


Specifications

Attribute Value
Brand SMC
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa, 1.5 MPa
Minimum Operating Pressure 0.05 MPa
Filtration Size 5 µm
Port Connection Rc 3/8
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 3/8 in
Minimum Process Operating Temperature -5 °C
Drain Type Manual
Maximum Ambient Operating Temperature +60 °C
Manufacturer Series AC
Minimum Ambient Operating Temperature -5 °C
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Checking stock...
VND
4,047,135.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,047,135.89
*price per unit indicative
"SMC AC Filter Regulator, 5μm, Rc 3/8, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products