Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male
- RS Stock No.:
- 0722283
- Mfr. Prt No.:
- 0670 00 13
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0722283 |
| Product description | Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 0670 00 13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
Specifications
| Attribute | Value |
| Brand | Legris |
| Type | Silencer |
| Maximum Input Pressure | 12 bar |
| Minimum Operating Temperature | -20 °C |
| Threaded Inlet Connection Thread Standard | G |
| Threaded Inlet Connection | G 1/4 Male |
| Inlet Connection Type | Threaded |
| Maximum Operating Temperature | +150 °C |
| Manufacturer Series | 0670 |
| Threaded Inlet Connection Thread Gender | Male |
| Threaded Inlet Connection Thread Size | 1/4 in |
| Material | Sintered Bronze |