RS PRO CVPU Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0 → 10bar
- RS Stock No.:
- 9160943
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
| RS stock number | 9160943 |
| Product description | RS PRO CVPU Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0 → 10bar |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Polyoxymethylene |
| Minimum Operating Temperature | 0 °C |
| Inlet Connection Type | Tube |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | CVPU |
| Maximum Operating Pressure | 10 bar |
| Tube Outlet Connection | 6 mm |
| Minimum Operating Pressure | 0 bar |
| Outlet Connection Type | Tube |
| Tube Inlet Connection | 6 mm |
| Operating Pressure Range | 0 → 10 bar |