Legris 7060 Series Threaded Exhaust Regulator, G 1/8 Male Inlet Port x 4mm Tube Outlet Port

RS Stock No.:
0721410
Mfr. Prt No.:
7060 04 10
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0721410
Product description Legris 7060 Series Threaded Exhaust Regulator, G 1/8 Male Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7060 04 10
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
RS stock number 0721410
Product description Legris 7060 Series Threaded Exhaust Regulator, G 1/8 Male Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7060 04 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Exhaust Regulator

A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.

Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks

L492856-01LE492856-01

Specifications

Attribute Value
Brand Legris
Threaded Inlet Thread Size 1/8 in
Outlet Port Type Tube
Threaded Inlet Thread Standard G
Threaded Inlet Port G 1/8 Male
Inlet Port Type Threaded
Threaded Inlet Thread Gender Male
Type Flow Controller
Tube Outlet Port 4 mm
Manufacturer Series 7060
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 10 bar
Checking stock...
VND
776,452.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
1776,452.53
*price per unit indicative
"Legris 7060 Series Threaded Exhaust Regulator, G 1/8 Male Inlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products