SMC Brass, PBT, PP Plug Fitting for 10mm

RS Stock No.:
4003019
Mfr. Prt No.:
KQ2P-10
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4003019
Product description SMC Brass, PBT, PP Plug Fitting for 10mm
Manufacturer / Brand SMC
Manufacturer part number KQ2P-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Plug KQ2 Series

KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)


Specifications

Attribute Value
Brand SMC
Accessory Type Blanking Plug
Tube Size 10 mm
Material Brass, PBT, PP
Manufacturer Series KQ2
Checking stock...
VND
347,531.03
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1347,531.0369,506.21
*price per unit indicative
"SMC Brass, PBT, PP Plug Fitting for 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products