Legris G 1/4 Brass Blanking Plug
- RS Stock No.:
- 0721397
- Mfr. Prt No.:
- 0220 13 00
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0721397 |
| Product description | Legris G 1/4 Brass Blanking Plug |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 0220 13 00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Blanking Plug
A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.
Specifications
| Attribute | Value |
| Accessory Type | Blanking Plug |
| Brand | Legris |
| Material | Brass |
| Manufacturer Series | 0220 |
| Threaded Connection | G 1/4 |
| Threaded Connection - Thread Size | 1/4 in |
| Threaded Connection - Thread Standard | G |