RS PRO Unterminated CEE 7/3 Schuko Plug Power Cord, 2m

RS Stock No.:
0490217
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0490217
Product description RS PRO Unterminated CEE 7/3 Schuko Plug Power Cord, 2m
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
RS stock number 0490217
Product description RS PRO Unterminated CEE 7/3 Schuko Plug Power Cord, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Moulded Connectors with Integral Lead

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

RS PRO Power Cable

Brought to you by RS PRO, a range of power cables suitable for various applications. Supplied with a plug sporting double earth contacts and female (euro-style) combined earth followed by a 1 mm², 3 core harmonised cable. these cables also have an unterminated end, meaning any suitable connector (C13, C14, IEC etc.) can be hard wired. All models are highly reliable and excellent quality.

WARNING : The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket

APPROVALS : SAA

Features and Benefits

• Integral 10 A rated lead
• Each individual conductor is stripped
• Free end sleeve is stripped back 25 mm
• Euro/Schuko plug
• 2 m or 3 m length cable

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are Schuko to unterminated. But there are various types available throught the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• C14 and C13 - A common occurance for laptop and computer power supplies
• C7 and C8 (figure 8) - See RS Stock Number - 909-2168
• IEC power and extension cables


Specifications

Attribute Value
Brand RS PRO
Outer Sheath Material PVC
Connector B CEE 7/3 Schuko
Voltage Rating 250 V
Sheath Colour White
Connector B Gender Male
Connector A Unterminated
Mains Plug Type CEE 7/7 German Schuko / French
Current Rating 10 A
Length 2 m
Standards Met SAA
Checking stock...
VND
260,491.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1260,491.35
*price per unit indicative
"RS PRO Unterminated CEE 7/3 Schuko Plug Power Cord, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products