Legris Washer

RS Stock No.:
3676177
Mfr. Prt No.:
0138 21 00
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3676177
Product description Legris Washer
Manufacturer / Brand Legris
Manufacturer part number 0138 21 00
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
RS stock number 3676177
Product description Legris Washer
Manufacturer / Brand Legris
Manufacturer part number 0138 21 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Copper Washers

Copper sealing washers suitable for gas/BSP ports. The washers are available in a range of sizes, are corrosion-resistant, and complement existing push-in fittings. For specific dimensions, please refer to manufacturers datasheet.


Specifications

Attribute Value
Brand Legris
Accessory Type Washer
Minimum Operating Temperature -20 °C
Size 21 mm
Maximum Operating Temperature +80 °C
Manufacturer Series 0138
Outer Diameter 21 mm
Checking stock...
VND
273,672.84
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1273,672.8427,367.28
*price per unit indicative
"Legris Washer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products