SMC Air Hose Clear Fluorinated Ethylene Propylene Resin 6.35mm x 33m TIH Series
- RS Stock No.:
- 8435117
- Mfr. Prt No.:
- TIHA07N-33
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8435117 |
| Product description | SMC Air Hose Clear Fluorinated Ethylene Propylene Resin 6.35mm x 33m TIH Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | TIHA07N-33 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
FEP Tubing TH/TIH Series
Fluoropolymer tubing from SMC which is capable of resisting heat up to 200°C.
Features and Benefits
• Inch and metric sizes
• 4 colour variations
• Heat resistance: 200°C depending on operating pressure
Product Application Information
Specifications
| Attribute | Value |
| Brand | SMC |
| Material | Fluorinated Ethylene Propylene Resin |
| Application | General Pneumatic Tubing |
| Minimum Operating Temperature | -20 °C |
| Manufacturer Series | TIH |
| Length | 33 m |
| Maximum Operating Pressure | 10 bar |
| Colour | Clear |
| Maximum Operating Temperature | +200 °C |
| Hose Inside Diameter | 4.57 mm |
| Number of Tubes | 1 |
| Hose Outside Diameter | 6.35 mm |