HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 8 Core, PUR, 10m
- RS Stock No.:
- 8774908
- Mfr. Prt No.:
- 21348485882100
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8774908 |
| Product description | HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 8 Core, PUR, 10m |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 21348485882100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8774908 |
| Product description | HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 8 Core, PUR, 10m |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 21348485882100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Harting M12 Cordsets
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Specifications
| Attribute | Value |
| Brand | HARTING |
| Connector A | M12 |
| Connector B | M12 |
| Maximum Operating Temperature | +80 °C |
| Connector A Gender | Female |
| Connector B Number of Contacts | 8 |
| Connector B Gender | Male |
| Sheath Colour | Grey |
| Connector A Orientation | Straight |
| Connector A Number of Contacts | 8 |
| Connector B Orientation | Straight |
| Coding | A |
| Shielding | Unshielded |
| IP Rating | IP67 |
| Sheath Material | PUR |
| Minimum Operating Temperature | -25 °C |
| Length | 10 m |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
| Cable Shape | Multicore |
| Connector A Housing Gender | Female |
| American Wire Gauge | 24 AWG |
| Connector B Housing Gender | Male |
| Series | 2134 |
| Number of Cores | 8 |
| Cross Sectional Area | 0.25 mm² |