Parker Single Tube Clamp RAP3-110
- RS Stock No.:
- 0727581
- Mfr. Prt No.:
- RAP3-110
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0727581 |
| Product description | Parker Single Tube Clamp RAP3-110 |
| Manufacturer / Brand | Parker |
| Manufacturer part number | RAP3-110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tube Clamp Single
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.
Features and Benefits
• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
Specifications
| Attribute | Value |
| Brand | Parker |
| Clamp Spacing | 0.9 m |
| Body Material | PP |
| For Tube Outside Diameter | 10 mm |
| Maximum Tube Outer Diameter | 10 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +90 °C |
| Number of Tubes Held | Single |