RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series
- RS Stock No.:
- 9160971
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
| RS stock number | 9160971 |
| Product description | RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Rotary Knob |
| Manufacturer Series | HVFF |
| Thread Size | 10 mm |
| Number of Positions | 2 |
| Maximum Operating Pressure | 10 bars |
| Control Button/Switch Colour | Blue |
| Number of Ports | 2 |
| Body Material | Polyoxymethylene |