Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series
- RS Stock No.:
- 3896646
- Mfr. Prt No.:
- B43004LS
- Brand:
- Parker
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
| RS stock number | 3896646 |
| Product description | Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series |
| Manufacturer / Brand | Parker |
| Manufacturer part number | B43004LS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Function | 5/2 |
| Body Material | Die Cast Zinc |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 510 L/min |
| Maximum Operating Temperature | +80 °C |
| Control Mechanism | Lever |
| Manufacturer Series | B43 |
| Thread Size | 1/8 in |
| Connection Port Thread | G 1/8 |
| Maximum Operating Pressure | 10 bar |
| Thread Standard | G |
| Number of Ports | 5/2 |