RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/2 Male

RS Stock No.:
7685829
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
RS stock number 7685829
Product description RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/2 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Quick Connect ISO B Brass Couplings - RS

Quick Connect ISO B Brass Couplings from RS with VITON® fluoroelastomer seals, incorporating a poppet valve, mechanically-locking balls, suitable for use within environments from -15 to +180°C. The quick connect ISO B couplings are fully interchangeable with ISO 7241-1 series 'B' products, are designed to prevent connection or disconnection where residual pressure exists, and are very easy to connect or disconnect simply by pulling back on the outer sleeve.

WARNING : No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.


Specifications

Attribute Value
Brand RS PRO
Thread BSP 1/2 Male
Coupling Gender Male
Material Brass
Type Union
Minimum Operating Temperature -15 °C
Compatible With ISO 7241-1-B
Series IRBO
Maximum Operating Temperature +180 °C
Thread Size 1/2 in
Maximum Operating Pressure 160 bar
Thread Standard BSP
Seal Material FMK
Thread Gender Male
Locking Style Ball Lock
Checking stock...
VND
676,649.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
1676,649.82
*price per unit indicative
"RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/2 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products