Phoenix Contact Female M8 to Sensor Actuator Cable, 3 Core, 1.5m
- RS Stock No.:
- 8613332
- Mfr. Prt No.:
- 1669738
- Brand:
- Phoenix Contact
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
| RS stock number | 8613332 |
| Product description | Phoenix Contact Female M8 to Sensor Actuator Cable, 3 Core, 1.5m |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1669738 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Connector A | M8 |
| Length | 1.5 m |
| Connector A Gender | Female |
| Number of Cores | 3 |
| Series | SAC |
| Cross Sectional Area | (Signal Line) 3x 0.25 mm² |
| Voltage Rating | 60 V |
| IP Rating | IP65, IP67, IP68 |
| Current Rating | 4 A |
| Connector A Housing Gender | Female |
| Minimum Bend Radius | 44 mm (Flexible) 22 mm (Fixed) |
| Conductor Material | Bare Cu litz wires |
| American Wire Gauge | 24 AWG |