Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure

RS Stock No.:
0739455
Mfr. Prt No.:
PSR10LX
Brand:
Parker
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
RS stock number 0739455
Product description Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure
Manufacturer / Brand Parker
Manufacturer part number PSR10LX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Banjos, Bite Rings & Tube Nuts

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Progressive Bite Ring

Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.

WARNING : Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.


Specifications

Attribute Value
Brand Parker
Hydraulic Fitting Type Hydraulic Bite Ring
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -40 °C
Material Steel
Finish Chromium Free Zinc Plated
For Tube Outside Diameter 10 mm
Maximum Operating Pressure 500 bar
Checking stock...
VND
302,965.04
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1302,965.0430,296.50
*price per unit indicative
"Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products