G 3/8 Steel Hydraulic Blanking Cap, 380 bar Max Operating Pressure

RS Stock No.:
1836305
Mfr. Prt No.:
6FNMK4S
Brand:
Parker
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
RS stock number 1836305
Product description G 3/8 Steel Hydraulic Blanking Cap, 380 bar Max Operating Pressure
Manufacturer / Brand Parker
Manufacturer part number 6FNMK4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces


Specifications

Attribute Value
Hydraulic Fitting Type Hydraulic Blanking Plug
Brand Parker
Connector A G 3/8
Material Steel
Connection Size 3/8 in
Connection G 3/8
Maximum Operating Pressure 380 bar
Connector A - Thread Size 3/8 in
Thread Standard G
Connector A - Thread Standard G
Checking stock...
VND
414,484.63
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1414,484.63207,242.31
*price per unit indicative
"G 3/8 Steel Hydraulic Blanking Cap, 380 bar Max Operating Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products