Stanley 3 in 1 3 drawers Plastic Tool Box, 306 x 157 x 192mm
- RS Stock No.:
- 7904808
- Mfr. Prt No.:
- STST1-71963
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904808 |
| Product description | Stanley 3 in 1 3 drawers Plastic Tool Box, 306 x 157 x 192mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | STST1-71963 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
3 in 1 Tool Organiser
Professional compartment storage box ideal for the storage ofa power tool, hand tools and accessories.
Hard wearing plastic frame for durable closed structure
Internal handle and fully compartmentalised for easy open transport & accessibility
Movable dividers for bespoke configuration
15kg load capacity
Specifications
| Attribute | Value |
| Brand | Stanley |
| Range | 3 in 1 |
| Dimensions | 306 x 157 x 192 mm |
| Box Type | Tool Box |
| Weight | 15.0 kg |
| Number of Drawers | 3 |
| Tray Type | Lid, Tote |
| Material | Plastic |