Stanley 3in1 2 drawers Plastic Tool Box, 475 x 284 x 630mm

RS Stock No.:
7904788
Mfr. Prt No.:
1-70-326
Brand:
Stanley
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
RS stock number 7904788
Product description Stanley 3in1 2 drawers Plastic Tool Box, 475 x 284 x 630mm
Manufacturer / Brand Stanley
Manufacturer part number 1-70-326

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Mobile Work Centre Tool Boxes

Introducing the Stanley Mobile Work Centre Tool Boxes, the ideal tool organiser for power tools, hand tools and accessories. There are 2 versions available 2 in 1 and 3 in 1, each supplied with wheels and telescopic handles. Constructed from structural foam plastic for added durability and enhanced longevity.

Stanley Mobile Work Centre 3 in 1

The 3-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels, a mid-section for small parts, and a top box unit with extra room for small part storage.

The extra-large capacity is perfect for storing large bulky materials and equipment while the detachable mid-section is used to organise smaller parts and accessories. The toolbox also has an ergonomic soft handle, sturdy metal latches and a padlock eye for added security.

Stanley Mobile Work Centre 2 in1

The 2-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels and a top box unit with room for small part storage. The top tool box comes with a retractable handle to allow easy handling and manoeuvrability. Large metal latches secure the toolboxes together and make them easy to connect or disconnect.

Cool Features

• Retractable handle
• Easy handling and manoeuvrability
• Large metal latches secure the toolboxes together and make them easy to connect or disconnect

Why would you buy these work centres ?

Stanley mobile work centre toolboxes are perfect for outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic storage system
• Bottom bin with large 7 in wheels
• Detachable top tool box unit with small parts storage on top
• Huge storage volume for power tools and hand tools
• Compartments for small parts and accessories
• Large metal latches connecting the units
• Pull handle on top allows to conveniently manoeuvre
• Removable tray for essential tools
• Lockable

What’s in the toolbox?

• Stanley tool boxes contain a removable tote tray

Stanley Mobile Work Centre Options
• Stanley 1-70-327: Length 475 mm x Width 284 mm x Height 570 mm; RS stock no: 790-4785
• Stanley 1-70-326: Length 475 mm x Width 284 mm x Height 630 mm; RS stock no: 790-4788

Application Information

Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.


Specifications

Attribute Value
Brand Stanley
Width 284 mm
Range 3in1
Dimensions 475 x 284 x 630 mm
Length 475 mm
Number of Wheels 2
Colour Black, Yellow
Box Type Tool Box
Lock Type Padlock
Weight 4.0 kg
Number of Drawers 2
Tray Type Removable
Height 475 mm
Material Plastic
Checking stock...
VND
6,605,181.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,605,181.87
*price per unit indicative
"Stanley 3in1 2 drawers Plastic Tool Box, 475 x 284 x 630mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products