Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m
- RS Stock No.:
- 8036877
- Mfr. Prt No.:
- 1520372
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8036877 |
| Product description | Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1520372 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8036877 |
| Product description | Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1520372 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
APPROVALS : cULus Listed
Features and benefits:
- Back by an IP68 rating on the M12 connector once mated
- Rated at a current of 2A or a voltage of 30 V AC/DC
- Standard A-coded
- Open-ended allows you to connect your own connection for numerous possibilities
- Surge voltage category II
- SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Specifications
| Attribute | Value |
| Connector A | M12 |
| Brand | Phoenix Contact |
| Connector B | Free End |
| Connector A Gender | Female |
| Cross Sectional Area | 0.25 mm² |
| Sheath Colour | Black |
| Connector A Orientation | Straight |
| Connector A Number of Contacts | 8 |
| Coding | A |
| Shielding | Unshielded |
| Sheath Material | PUR |
| Length | 10 m |
| American Wire Gauge | 24 AWG |
| Connector A Housing Gender | Female |