Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm
- RS Stock No.:
- 8766294
- Mfr. Prt No.:
- 4750FB4-18
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766294 |
| Product description | Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 4750FB4-18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Bahco Laptop & Tools Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
The heavy-duty Bahco closed tool bag has a lot to offer professionals with its wide mouth opening, to give full access to tools and a multitude of pockets, elastics and dividers. It also includes a spirit level holder with adjustable straps and PVC over-moulded zips for easy use - even with gloves.
Features & Benefits:
• Central large padded compartment for laptop and similar delicate material
• Side detachable sections with different tool pouches
• Combination of Denier 600 & 1680 polyester fabrics
• PP hard bottom for isolation and easy cleaning
• PVC overloaded zips for easy actioning even with gloves
• Padded shoulder strap with clicking adjustment
• Measuring tape, card and phone holder section
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Width | 190 mm |
| Bag Type | Hard Bottom Bag |
| Shoulder Strap | Yes |
| Lock Type | Zipper |
| Height | 390 mm |
| Material | Polyester |
| Length | 470 mm |