Facom Fabric Holdall with Shoulder Strap 540mm x 160mm x 220mm
- RS Stock No.:
- 8765207
- Mfr. Prt No.:
- BS.LMBCPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8765207 |
| Product description | Facom Fabric Holdall with Shoulder Strap 540mm x 160mm x 220mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BS.LMBCPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Facom 20in Open Tool Bag
Introducing a superb soft tool bag from Facom. The BS.LMBCPB tool bag is designed for professional and DIY applications. A great alternative to a toolbox or tool case. With this tool bag simplicity is the key here, just place all your equipment, tools and documents in one space and off you go. The tool bag consists of an internal zipped compartment, large tool storage area with grab handles and a shoulder strap. All kept secured with via two clip buckle straps.
Why would buy this product?
If you are looking for a simple tool storage solution the BS.LMBCPB tool bag is the ideal choice. Offers tough PVC coated fabric, water resistance and two protective plastic strips at the bottom to protect surfaces. Simple to use, easy to transport and clean.
Features and Benefits:
• Perfect storage solution for hand tools such as hacksaws, spirit level, and large spanners
• PVC coated fabric
• Water resistant
• Low maintenance
• Easy access to the tools
• Internal handles
• Adjustable shoulder strap
• Zipped pocket
• Fixing penlight
• Plastic feet for protection (no wheels)
• Capacity: 12.25 L
• Load resistance: 8 kg
• Weight: 1.5 kg
Dimensions
• L.540 mm x D.160 mm x H.220 mm
Typical Application
Tool Totes, Tool Bags, and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs
Is this tool bag waterproof?
This tool bag is made from tough PVC coated fabric which is water resistant.
Are zippers lockable?
No, the zip is not lockable
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Facom |
| Height | 220 mm |
| Material | Fabric |
| Length | 540 mm |
| Width | 160 mm |
| Bag Type | Holdall |
| Shoulder Strap | Yes |
| Lock Type | Zipper |