Dormer HSS M10 Spiral Point Threading Tap, 100 mm Length

RS Stock No.:
8130294
Mfr. Prt No.:
E255M10
Brand:
Dormer
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
RS stock number 8130294
Product description Dormer HSS M10 Spiral Point Threading Tap, 100 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E255M10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

E255 Spiral Point Red Shark Metric Taps

Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Spiral Point
7° cutting rake
Bright surface treatment

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 100 mm
Thread Size M10
Thread Standard Metric
Type Spiral Point
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.5 mm
Shank Diameter 10.0 mm
Material HSS
Checking stock...
VND
1,661,286.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,661,286.20
*price per unit indicative
"Dormer HSS M10 Spiral Point Threading Tap, 100 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products