RS PRO 9 Piece L Shape Long arm Torx Key Set

RS Stock No.:
4518937
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
RS stock number 4518937
Product description RS PRO 9 Piece L Shape Long arm Torx Key Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

9 Piece TORX® Tamperproof, L-Shaped Driver Set

From RS PRO, this L-shaped Torx key set is ready to go for almost any Torx screw application. With duel ends supplying conventional Torx heads on one end of the key and tamper-proof Torx at the other, the set is ideal for both common and specialist applications. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Torx screw is ideal for when added security is needed, as it cannot be undone by conventional tools.

Each of these torx keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder with a printed size-guide to make sure your tools are kept safe and organized when on the go.

Features and Benefits

• Manufactured to DIN 911 standards
• For use on all security TORX® type fasteners
• Supplied complete in a plastic storage case
• With Chemical Black Manufactured from high-grade vanadium steel
• DIN 911 Standard

Applications

An L-shaped Torx key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Torx key might be more suitable for heavy-duty application than a typical Torx driver. Tamperproof torx screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Note

Only the longer 'leg' has the tamperproof end


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 9
Set Contents T10; T15; T20; T25; T27; T30; T40. T45; T50
Short or Long Arm Long
Finish Blackened
Material Chrome Vanadium Steel
Checking stock...
VND
926,470.44
Out of stock
Price Set
Unit(s)Per Unit(VND)
1926,470.44
*price per unit indicative
"RS PRO 9 Piece L Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products