Bahco 1/2 in Square Joint
- RS Stock No.:
- 1249741
- Mfr. Prt No.:
- TAH8166
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249741 |
| Product description | Bahco 1/2 in Square Joint |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH8166 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Drive Tools
Bahco " Universal Joint With 4 Hole System - Ready To Work At Height
Bahco " Universal joint with 4 hole system with safety pin. Suitable for working at height.
Features and Benefits
Ready to Work at Height
4 Holes System
Safety Pin
" Universal joint
High performance alloy steel
High polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Overall Length | 67 mm |
| Type | Joint |
| Drive Type | Square |
| Finish | Polished |
| Material | Alloy Steel |