Bahco 1/2 in Square Bit Holder
- RS Stock No.:
- 7176788
- Mfr. Prt No.:
- 7807H
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7176788 |
| Product description | Bahco 1/2 in Square Bit Holder |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 7807H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Socket Accessories
Bit Holding Adaptor
Bit holding adaptor for 25 mm screwdriver bits to convert from 1/2 in square drive to hexagon.
Black finish
High performance alloy steel
Spring loaded pin
Spring collar
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Overall Length | 38 mm |
| Type | Bit Holder |
| Drive Type | Square |
| Finish | Blackened |
| Material | Alloy Steel |