Bahco 8 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 6880470
- Mfr. Prt No.:
- 6MV/8T
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6880470 |
| Product description | Bahco 8 Piece Chrome Vanadium Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 6MV/8T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
VDE Open Ended Spanner Set
2 layers of insulation coating with different colours on sizes 6 mm to 16 mm
3 layers of insulation coating with different colours on sizes 17 mm to 32 mm
Red: safety, Orange: danger, Yellow: high danger
Extra coating in black to protect handle edges
Chrome-Vanadium steel
Opening tolerance to ISO 691
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 8 |
| Series | 6MV |
| Set Type | Insulated Spanner Set |
| Sizes in Set | 10 <arrow/> 19 mm |
| Material | Chrome Vanadium Steel |
| VDE/1000V Approved | No |