Bahco 8 Piece Vanadium Steel Spanner Set
- RS Stock No.:
- 5094987
- Mfr. Prt No.:
- 111Z/8T
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5094987 |
| Product description | Bahco 8 Piece Vanadium Steel Spanner Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 111Z/8T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
Combination Spanner Set
Nickel and chrome-plated, fine-polished finish
Manufactured in Vanadium-Extra
Open-end angle 15°, ring end 15° offset, equal openings at both ends, short type
With Dynamic-Drive-Profile
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 8 |
| Series | 111Z |
| Set Type | Combination Spanner Set |
| Sizes in Set | 7/16 <arrow/> 7/8 in |
| Finish | Nickel Chrome Plated |
| Material | Vanadium Steel |
| VDE/1000V Approved | No |