Bahco Screwdriver Set 7 Piece

RS Stock No.:
8987324
Mfr. Prt No.:
FF1E1010
Brand:
Bahco
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
RS stock number 8987324
Product description Bahco Screwdriver Set 7 Piece
Manufacturer / Brand Bahco
Manufacturer part number FF1E1010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 6 piece ERGO 1000V Screwdriver Kit in Modular Foam Insert

This Modular Foam kit from Bahco offers a 6 piece set of insulated screwdrivers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.

SUPPLIED_WITH : • BE-8010S Insulated Slotted 2.5mm
&#149

• Impact Resistant ABS
• Resistant to Oil and Acids
• FOD System: 2 colour foam insert provides complete visual check of missing items
• Each tool is securely held in its own insert, following the FOD system
• Push up system to facilitate the removal of the tools
• Developed to work in the most demanding environments, reducing the risk of losing tools


Specifications

Attribute Value
Brand Bahco
Number of Pieces 7
Checking stock...
VND
4,392,993.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,392,993.08
*price per unit indicative
"Bahco Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products