RS PRO ESD Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 8640861
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
| RS stock number | 8640861 |
| Product description | RS PRO ESD Phillips, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro ESD Precision Screwdriver 6 Piece Set
A professional set of precision ESD Anti-Static screwdrivers which have been designed for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two items come into contact with each other. For example, you can have a static shock after walking across a room and touching the metal doorknob.
These screwdrivers are ideal for working on sensitive electronic components. This set contains the following screwdriver types:
Phillips: have a cross shape recess and were designed to be able to take more torque
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
SUPPLIED_WITH : Phillips
PH00 x 50 mm, PH0 x 50 mm, PH1 x 50 m
Features and Benefits
ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
Material handle: PP/TPR
Steel material: 8660
Finish: Nickel chromed, phosphonium manganese
Hardness: 56-58
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
ESD sensitive environments
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
FAQs
What do you get in the set?
Phillips Screwdriver:
PH00 x 50 mm
PH0 x 50 mm
PH1 x 50 mm
Slotted Screwdriver:
2.0 x 50 mm
2.4 x 50 mm
3.0 x 50 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| ESD Safe | Yes |
| Screwdriver Type | ESD |
| Number of Pieces | 6 |
| Tip Size | PH0, PH00, PH1, SL2.0, SL2.4, SL3.0 |
| Tip Type | Phillips, Slotted |