Wera Precision Hexagon, Phillips, Slotted, Torx Screwdriver Set 12 Piece

RS Stock No.:
7887034
Mfr. Prt No.:
073675
Brand:
Wera
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
RS stock number 7887034
Product description Wera Precision Hexagon, Phillips, Slotted, Torx Screwdriver Set 12 Piece
Manufacturer / Brand Wera
Manufacturer part number 073675

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Micro Screwdriver Sets

The Wera Kraftform Micro screwdriver set range feature an anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. The multi-component screwdriver handles are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The Wera Kraftform Screwdrivers are built with a precision and power zone. The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 12 pieces Wera Screwdriver set in the range (Mfr Part No. 05073675001) is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.

The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits

• Anti-roll feature with swivel cap
• Tip type includes; Phillips, Torx, Slotted, Hexagon. (Mfr Part No. 05135938001 from the range also includes Halfmoon and HIOS)
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Mfr Part No. 05073675001 is designed for long life with a Were Black Point tip.
• Robust belt pouch for screwdrivers

Typical Applications

The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.

What is included in the sets?

For Mfr Part No.: 05073675001:
Phillips (1 x PH 00x60; 1 x PH 0x60)
Torx (1 x TX 5x40; 1 x TX 6x40)
Slotted (1 x 0.23x1.5x40; 1 x 0.30x1.8x60; 1 x 0.40x2.0x60; 1 x 0.40x2.5x80; 1 x 0.50x3.0x80)
Hexagon (1 x 0.9x40; 1 x 1.5x60; 1 x 2x60)

For Mfr Part No: 05135938001:
Phillips (1 x PH 00x44; 1 x PH 0x44; 1 x PH1x44)
Torx (1 x TX 5x44; 1 x TX 6x44)
Slotted (1 x 0.23x1.5x44; 1 x 0.40x2.0x44; 1 x 0.50x3.0x44)
Hexagon (1 x 1.5x44; 1 x 2.0x44)
1013 Kraftform Micro (1 x 97)


Specifications

Attribute Value
Brand Wera
Number of Pieces 12
Screwdriver Type Precision
Tip Size 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm, Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6
Tip Type Hexagon, Phillips, Slotted, Torx
Checking stock...
VND
4,590,296.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,590,296.97
*price per unit indicative
"Wera Precision Hexagon, Phillips, Slotted, Torx Screwdriver Set 12 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products