Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece
- RS Stock No.:
- 7054843
- Mfr. Prt No.:
- 051011
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7054843 |
| Product description | Wera Engineers Slotted; Phillips; Pozidriv; Torx Screwdriver Set 12 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 051011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Sets
Kraftform 12 Piece XXL Set
Note
Electrical screwdrivers fully rated 1000V. Individually tested to EN 60900:2004 (10,000V).
SUPPLIED_WITH : 2 x tool racks.
Includes general Purpose, 1000V VDE electrical & chisel driver screwdrivers
Anti-slip tips on general purpose screwdrivers
Kraftform ergonomic 3 component handles
Highly durable "bit material" blades
Handle marking of profile & size
Anti-roll shoulders
Includes high quality mainstester
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 12 |
| Screwdriver Type | Engineers |
| Tip Size | Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 7; Phillips: PH2; Pozidriv: PZ1; PZ2; Torx: T15; T20; T25 |
| Tip Type | Slotted; Phillips; Pozidriv; Torx |