Wera Standard Torx Screwdriver Set 6 Piece

RS Stock No.:
3232250
Mfr. Prt No.:
028062
Brand:
Wera
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
RS stock number 3232250
Product description Wera Standard Torx Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 028062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera Sets

Wera 6 Piece Kraftform Plus Torx Screwdriver Set

Wera 6 piece Kraftform Plus Torx Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process to ensure long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Colour coding for easy identification and selection of the type of head from the set
• Includes a practical rack for tidy storage

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

Torx: T10; T15; T20; T25; T30 and T40

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;
• 1 x TX 10x80, RS stock no: 323-2165
• 1 x TX 15x80, RS stock no: 323-2171
• 1 x TX 20x100, RS stock no: 323-2193
• 1 x TX 25x100, RS stock no: 323-2200
• 1 x TX 30x115, RS stock no: 323-2222
• 1 x TX 40x130, RS stock no: 875-8978

Are they magnetic?

Wera screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Standard
Tip Size Torx: T10; T15; T20; T25; T30; T40
Tip Type Torx
Checking stock...
VND
2,202,564.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,202,564.21
*price per unit indicative
"Wera Standard Torx Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products