Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm

RS Stock No.:
1367435
Mfr. Prt No.:
13 66 180
Brand:
Knipex
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
RS stock number 1367435
Product description Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm
Manufacturer / Brand Knipex
Manufacturer part number 13 66 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex StriX VDE Wire Stripper and Shears

The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm and insulated tether attachment and handles for VDE protection.

Features and Benefits

For single and multiple and fine stranded conductors
Increments in the jaw provide visual orientation
Shear blade for cutting copper cable
Made from high grade steel
VDE tested to 1000 V


Specifications

Attribute Value
Brand Knipex
Minimum Size 0.1 mm
Stripping Range 0 → 10 mm²
Cable Type Copper
Overall Length 180 mm
Maximum Size 10.0 mm
Checking stock...
VND
2,294,625.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,294,625.41
*price per unit indicative
"Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products