Bahco Engineers Slotted; Phillips Screwdriver Set 6 Piece
- RS Stock No.:
- 2643126
- Mfr. Prt No.:
- BE-9881
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2643126 |
| Product description | Bahco Engineers Slotted; Phillips Screwdriver Set 6 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-9881 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Six Piece Ergonomic Screwdriver Set
Bahco professional Ergonomic Screwdriver sets contain the most popular sized screwdrivers. These 6 piece screwdriver sets will cover all your needs in any giving situation. These screwdrivers are designed to fit slotted, Philips and pozidriv head screws. The ergonomic designed screwdrivers come with a three component handle with a specially designed grip to provide secure handling even with oily greasy hands but also to reduce user fatigue over extended periods of use. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box. The finish of these screwdrivers are chrome plated with black oxide tips for durability and longer tool life. They also come with a built in blade bolster for use with a wrench to provide extra torque.
Features and benefits:
• Ease of use
• Comfortable to grip handles
• Colour coded ends and rings
• Built in blade bolster
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
• Electronics
• Engineers
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable environments
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
FAQ’s:
What do you get in the set?
264-3154 – 6 piece screwdriver set for slotted, Philips and pozidriv head screws:-
(Tip size x Length)
0.6 x 3.5mm x 75mm slotted
1 x 5.5mm x 100mm slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box
264-3126 – 6 piece screwdriver set for slotted and phillips head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PH1 x 75mm Phillips
PH2 x 100mm Phillips
Cardboard Box
264-3132 – 6 piece screwdriver set for slotted and pozidriv head screws:-
(Tip size x Length)
0.5 x 3mm x 60mm Slotted
0.8 x 4mm x 100mm Slotted
1 x 5.5mm x 100mm Slotted
1.2 x 6.5mm x 125mm Slotted
PZ1 x 75mm Pozidriv
PZ2 x 100mm Pozidriv
Cardboard Box
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 6 |
| Screwdriver Type | Engineers |
| Tip Size | Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1; PH2 |
| Tip Type | Slotted; Phillips |