Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 0457009
- Mfr. Prt No.:
- ATDVE.J6PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0457009 |
| Product description | Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | Facom |
| Manufacturer part number | ATDVE.J6PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom, 6-piece 1000 V insulated screwdriver set
The professional 6 piece, screwdriver set from Facom contain two tip types, Pozidriv and Slotted and can be used for various applications. The screwdrivers have been designed using a Bi-material grip which resists to impact, abrasion and chemical ensuring the screwdrivers are kept in good condition around the workstation.
The 6 screwdrivers are insulated and keep user safe as they are tested individually at 10,000 Volts for 10 seconds, at the end of the manufacturing cycle. The blades are also 1,000 V sheathed.
The screwdrivers ensure users can carry out task to professional and safe standard. The screwdrivers are colour coded to help identify.
Features and Benefits
• 1,000 volt sheathed round blade
• Individually teste at 10,000 Volt
• Colour coded ends for easy identification
• Comply with EN60900 standards
• Polyamide-core handle, round blade made of silicon carbon steel.
Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What is included in the set?
Slotted: 2.5 x 75 – 3.5 x 75 – 4 x 100 – 5.5 x 125 mm
Pozidriv: N°1 x 100 – n°2 x 125
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 6 |
| Screwdriver Type | 1000V |
| Tip Size | Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2 |
| Tip Type | Pozidriv; Slotted |