Bahco Chrome Ratchet Spanner, 5/16 in 5/16in
- RS Stock No.:
- 8766442
- Mfr. Prt No.:
- 1RZ-5/16
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766442 |
| Product description | Bahco Chrome Ratchet Spanner, 5/16 in 5/16in |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1RZ-5/16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco Imperial Combination GearWrench
Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 140 mm |
| Double Ended | Yes |
| Imperial or Metric | Imperial |
| Size | 5/16 in |
| Spanner Type | Ratchet Spanner |
| Finish | Chrome |
| Imperial Size | 5/16 in |
| Material | Alloy Steel |