Gedore Chrome Open Ended Spanner, 14 x 17 mm
- RS Stock No.:
- 7723328
- Mfr. Prt No.:
- 6 14x17
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7723328 |
| Product description | Gedore Chrome Open Ended Spanner, 14 x 17 mm |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 6 14x17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Double Open Ended Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
Specifications
| Attribute | Value |
| Brand | Gedore |
| Overall Length | 205 mm |
| Double Ended | Yes |
| Imperial or Metric | Metric |
| Size | 14 x 17 mm |
| Metric Size | 14 mm, 17 mm |
| Spanner Type | Open Ended Spanner |
| Finish | Chrome |
| Material | Vanadium Steel |