TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter
- RS Stock No.:
- 1808265
- Mfr. Prt No.:
- CWT1503
- Brand:
- TE Connectivity
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
| RS stock number | 1808265 |
| Product description | TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CWT1503 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
CWT15 wire terminals
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | Transparent |
| Sleeve Length | 16 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Cable Diameter | 1.6 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Cable Diameter | 3.2 mm |
| Material | Polyolefin |
| Series | CWT |