TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 50mm Length 4:1 Ratio,
- RS Stock No.:
- 8740989
- Mfr. Prt No.:
- RBK-VWS-125-NR2-X-50MM
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8740989 |
| Product description | TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 50mm Length 4:1 Ratio, |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RBK-VWS-125-NR2-X-50MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
RBK-VWS-125 4:1 Heat-shrink Tubing
Clear dual-walled, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices in an automotive environment. Once installed, the RBK-VWS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the over-expanded tubing sizes can cover a range of wire sizes and combinations.
Features and benefits
• Shrink ratio of 4:1
• Excellent sealing, protection and insulation
• Adhesive lined
• Offers superior strain relief and mechanical protection
• Clear tubing allows inspection after installation
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | RBK-VWS-125 |
| Colour | Clear |
| Flame Retardant | No |
| Sleeve Diameter | 8 mm |
| Sleeve Length | 50 mm |
| Shrink Ratio | 4:1 |
| Shrunk Diameter | 1.65 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | Yes |
| Halogen Free | Yes |
| Standards Met | ELV, RoHS Compliant |
| Material | Polyolefin |