Facom Chrome Vanadium Steel Spanner Set 248 mm 19 mm

RS Stock No.:
2479824
Mfr. Prt No.:
41.19
Brand:
Facom
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
RS stock number 2479824
Product description Facom Chrome Vanadium Steel Spanner Set 248 mm 19 mm
Manufacturer / Brand Facom
Manufacturer part number 41.19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.


Specifications

Attribute Value
Brand Facom
Overall Length 248 mm
Size 19 mm
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
VND
593,794.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
1593,794.74
*price per unit indicative
"Facom Chrome Vanadium Steel Spanner Set 248 mm 19 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products