Bahco, Height Safe Chrome Combination Spanner, 41 mm

RS Stock No.:
1249778
Mfr. Prt No.:
TAH111M-41
Brand:
Bahco
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
RS stock number 1249778
Product description Bahco, Height Safe Chrome Combination Spanner, 41 mm
Manufacturer / Brand Bahco
Manufacturer part number TAH111M-41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Combination Spanner - Working At Height

Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.

Features and Benefits

Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design


Specifications

Attribute Value
Brand Bahco
Metric Size 41 mm
Overall Length 460 mm
Double Ended Yes
Spanner Type Combination Spanner
Finish Chrome
Height Safe Yes
Imperial or Metric Metric
Size 41 mm
Checking stock...
VND
4,002,360.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,002,360.67
*price per unit indicative
"Bahco, Height Safe Chrome Combination Spanner, 41 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products