Bahco Adjustable Spanner, 614 mm Overall Length, 63mm Max Jaw Capacity
- RS Stock No.:
- 7179169
- Mfr. Prt No.:
- 86
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7179169 |
| Product description | Bahco Adjustable Spanner, 614 mm Overall Length, 63mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 86 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Heavy Duty Phosphated Wrench
Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.
Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 614 mm |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 63 mm |
| Handle Type | Metal |
| Material | Alloy Steel |