Bahco Adjustable Spanner, 300 mm Overall Length, 36mm Max Jaw Capacity

RS Stock No.:
1249795
Mfr. Prt No.:
NSB001-300
Brand:
Bahco
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
RS stock number 1249795
Product description Bahco Adjustable Spanner, 300 mm Overall Length, 36mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number NSB001-300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Non-sparking Adjustable Spanner

Bahco non-sparking adjustable spanner provides grip and applies torque to various objects usually nuts and bolts by adjusting the jaw size. It also prevents them from turning.

Features and Benefits

Adjustable wrench/spanner, suitable for different sizes of fasteners by adjusting the jaw
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Produced according to ISO 6787


Specifications

Attribute Value
Brand Bahco
Overall Length 300 mm
Non Sparking Yes
Jaw Capacity 36 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Beryllium Copper
Checking stock...
VND
14,555,294.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,555,294.18
*price per unit indicative
"Bahco Adjustable Spanner, 300 mm Overall Length, 36mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products